
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | K105K20X7RF5UH5 | 21,294 | 1 | |||||||||
| DigiKey | BC2668CT-ND | 1,680 | 1 | Cut Tape | ||||||||
| TTI | K105K20X7RF5UH5 | 0 | 20K | Ammo Pack | 4d | |||||||
| Avnet | K105K20X7RF5UH5 | 0 | 20K | 17h | ||||||||
| TTI Asia | K105K20X7RF5UH5 | Contact | 19h |
Download datasheets and manufacturer documentation for Vishay K105K20X7RF5UH5.
Download Vishay K105K20X7RF5UH5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay K105K20X7RF5UH5 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay K105K20X7RF5UH5.