Vishay K102J15C0GF53L2

Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 50volts 5% C0G 2.5mm LS
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay K102J15C0GF53L2.

Newark

Datasheet8 pages5 years ago
Datasheet8 pages12 years ago
Datasheet13 pages16 years ago

element14 APAC

RS (Formerly Allied Electronics)

element14

Farnell

Inventory History

3 month trend:
+1.78%

Alternate Parts

Price @ 1000
$ 0.166
$ 0.06
$ 0.06
Stock
160,749
1,020,935
1,020,935
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
4 mm
4 mm
4 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-11-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXSR211A102JARTR2
Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm 125°C T/R
KYOCERA AVXSR201A102JARTR1
Cap Ceramic 0.001uF 100V C0G 5% Radial 2.54mm 125°C T/R
KYOCERA AVXSR211A102JAATR1
Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm 125°C T/R
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1000pF C0G 5%
Yageo GroupC410C102J5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1000pF C0G 5%
Cap Ceramic 0.001uF 250V C0G 5% Radial 5mm 125C Tape and Box

Descriptions

Descriptions of Vishay K102J15C0GF53L2 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 50volts 5% C0G 2.5mm LS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
Cap Ceramic 0.001uF 50V C0G 5% Radial 2.5mm 125°C Bulk
Avnet Japan
CAPACITOR, CERAMIC, CAP 0.001 UF, TOL 5%,VOL-RTG 50 VDC, RADIAL, COG, BULK
Chip Capacitance (Mlcc) Radial 1nF ±5% 50V C0G (NP0)
BCC CER CAP 50V 1000PF 2.5MM C0G 5% BULK
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:1000pF; Capacitance Tolerance:± 5%; Series:Mono-Kap; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Lead Spacing:2.5mm ;RoHS Compliant: Yes
CAPACITOR, 1NF, 50V; Dielectric Characteristic:C0G / NP0; Capacitance:1000pF; Capacitance Tolerance:± 5%; Voltage Rating:50V DC; Temperature Coefficient:± 30ppm/°C; Series:2252305; Capacitor Case Style:Radial; No. of Pins:2; Mounting Type:Through Hole; Lead Spacing:2.5mm; Operating Temperature Range:-55°C to +125°C; Applications:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Dielectric Strength VDC:125V; External Depth:2.5mm; External Length / Height:4mm; External Width:4mm; Lead Diameter:0.5mm; Operating Temperature Max:125°C; Package / Case:Radial; Temperature Coeff. +:30ppm/°C; Temperature Coeff. -:30ppm/°C; Temperature Operating Min:-55°C; Tolerance +:5%; Tolerance -:5%; Voltage DC:50V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric