Vishay K101J15C0GF53L2

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay K101J15C0GF53L2.

IHS

Datasheet8 pages5 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
-3.48%

CAD Models

Download Vishay K101J15C0GF53L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.055
Stock
172,824
581,698
Authorized Distributors
6
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Through Hole
PCB, Radial, Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
4 mm
4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXSR151A101JAR
Capacitor Ceramic 100pF 100 Volt C0G 5% Radial 2.54 mm 125C
卤5% 50V 100pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 50V 100pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC0603C101J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0603 5%
Yageo GroupC0402C101J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 5%
50V 100pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Vishay K101J15C0GF53L2 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
Capacitor Ceramic 100pF 50VDC C0G 5% RDL 2.5mm Bulk
Cap Ceramic 100pF 50V C0G 5% Radial 2.5mm 125°C Bulk
Avnet Japan
±5% 100pF NP0 50V Plugin,P=2.5mm Through Hole Ceramic Capacitors ROHS
100pF ±5% 2.6mm NP0 4mm 2.5mm 50V Radial Leaded,P=2.5 mm Ceramic Disc Capacitors ROHS
100pF 50V C0G 5% Radial 2.5mm 125C - Specialty Ceramic Capacitor
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:100pF; Capacitance Tolerance:± 5%; Series:Mono-Kap; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Lead Spacing:2.5mm ;RoHS Compliant: Yes
CAPACITOR, 100PF, 50V; Capacitor Application:Standard; Dielectric Characteristic:C0G / NP0; Capacitance:100pF; Capacitance Tolerance:± 5%; Voltage Rating:50VDC; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:2.5mm; Operating Temperature Range:-55°C to +125°C; Capacitor Dielectric Type:Multilayer Ceramic; Dielectric Strength VDC:125V; External Depth:2.5mm; External Length / Height:4mm; External Width:4mm; Lead Diameter:0.5mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:Radial; Temperature Coeff. +:30ppm/°C; Temperature Coeff. -:30ppm/°C; Temperature Coefficient:0 ± 30ppm/°C; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:50V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • K101J15C0GF53L2.