Vishay ISC1812ES330K

Inductor RF Chip Shielded/Molded Wirewound 33uH 10% 2.52MHz 50Q-Factor Ferrite 202mA 1.72Ohm DCR 1812 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ISC1812ES330K.

Newark

Datasheet3 pages6 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages11 years ago
Datasheet2 pages19 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

element14

CAD Models

Download Vishay ISC1812ES330K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.682
Stock
271
6,674
Authorized Distributors
4
6
Inductance
33 µH
33 µH
Tolerance
10 %
10 %
Current Rating
202 mA
202 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.72 Ω
1.72 Ω
Q Factor
50
40
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay ISC1812ES330K provided by its distributors.

Inductor RF Chip Shielded/Molded Wirewound 33uH 10% 2.52MHz 50Q-Factor Ferrite 202mA 1.72Ohm DCR 1812 T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
FIXED IND 33UH 202MA 1.72OHM SMD
POWER INDUCTOR 33UH 202MA 10% 12MHZ; Ind; POWER INDUCTOR 33UH 202MA 10% 12MHZ; Inductance:33µH; Inductance Tolerance:± 10%; DC Resistance Max:1.72ohm; DC Current Rating:202mA; Q Factor:50; Self Resonant Frequency:12MHz; Q Test Frequency:2.52MHz; Core Material:Iron

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric