Vishay IRFR9310TRLPBF

P-Channel 400 V 7 Ohm 1.8 A 50 W Surface Mount Power MOSFET - DPAK(TO-252)
$ 0.785
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR9310TRLPBF.

IHS

Datasheet13 pages4 years ago
Datasheet11 pages14 years ago

Future Electronics

TME

Inventory History

3 month trend:
+521%

CAD Models

Download Vishay IRFR9310TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.785
$ 0.655
$ 0.655
Stock
113,826
423,293
423,293
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vds)
-
-
-
Continuous Drain Current (ID)
1.8 A
1.8 A
1.8 A
Threshold Voltage
-
-
-
Rds On Max
7 Ω
7 Ω
7 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
50 W
50 W
50 W
Input Capacitance
270 pF
270 pF
270 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single P-Channel 400 V 7 Ohm Surface Mount HEXFET Power MOSFET in a D-PAK-3
onsemiFQD2P40TM
P-Channel Power MOSFET, QFET®, -400 V, -1.56 A, 6.5 Ω, DPAK
onsemiFQD2P40TF
P-Channel QFET® MOSFET -400V, -1.56A, 6.5Ω
MOSFET, Power;N-Ch;VDSS 400V;RDS(ON) 3.6 Ohms;ID 1.7A;TO-252AA;PD 25W;VGS +/-20V
Single N-Channel 400 V 3.6 Ohms Surface Mount Power Mosfet - TO-252
onsemiFDD3N40TM
N-Channel Power MOSFET, UniFETTM, 400V, 2A, 3.4Ω, DPAK

Descriptions

Descriptions of Vishay IRFR9310TRLPBF provided by its distributors.

P-Channel 400 V 7 Ohm 1.8 A 50 W Surface Mount Power MOSFET - DPAK(TO-252)
Trans MOSFET P-CH Si 400V 1.8A 3-Pin(2+Tab) DPAK T/R
P-Channel MOSFET, 400V, 1.8A, 7R, TO-252
50W(Tc) 20V 4V@ 250µA 13nC@ 10 V 1individualPChannel 400V 7Ω@ 1.1A,10V 1.8A 270pF@25V TO-252 SMD mount
Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric