onsemi FQD2P40TF

P-Channel QFET® MOSFET -400V, -1.56A, 6.5Ω
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD2P40TF.

IHS

Datasheet9 pages25 years ago

onsemi

Fairchild Semiconductor

DigiKey

Mouser

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFQD2P40TM
P-Channel Power MOSFET, QFET®, -400 V, -1.56 A, 6.5 Ω, DPAK
onsemiFDD3N40TM
N-Channel Power MOSFET, UniFETTM, 400V, 2A, 3.4Ω, DPAK
STMicroelectronicsSTD3N40K3
N-channel 400 V, 2.7 Ohm typ., 2 A SuperMESH3(TM) Power MOSFET in a DPAK package
Single P-Channel 400 V 7 Ohm Surface Mount HEXFET Power MOSFET in a D-PAK-3
MOSFET, Power;N-Ch;VDSS 400V;RDS(ON) 3.6 Ohms;ID 1.7A;TO-252AA;PD 25W;VGS +/-20V
Single N-Channel 400 V 3.6 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of onsemi FQD2P40TF provided by its distributors.

P-Channel QFET® MOSFET -400V, -1.56A, 6.5Ω
TRANS MOSFET P-CH 400V 1.56A 3PIN DPAK
TAPE REEL \ P-CH/400V/1.56A/6.5OHM
Power Field-Effect Transistor, 1.56A I(D), 400V, 6.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd