Vishay IRFR310PBF

Mosfet, Power; N-ch; Vdss 400V; Rds(on) 3.6 Ohms; Id 1.7A; TO-252AA; Pd 25W; Vgs +/-20V
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR310PBF.

IHS

Datasheet13 pages2 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-36.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Single N-Channel 400 V 3.6 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 400 V 3.6 Ohms Surface Mount Power Mosfet - TO-252
onsemiFDD3N40TM
N-Channel Power MOSFET, UniFETTM, 400V, 2A, 3.4Ω, DPAK
STMicroelectronicsSTD3N40K3
N-channel 400 V, 2.7 Ohm typ., 2 A SuperMESH3(TM) Power MOSFET in a DPAK package
P-Ch MOSFET 50W(Tc) 400V 20V 4V@250µA 13nC@10V 7Ω@1.1A,10V 1.8A 270pF@25V TO-252 SMD
onsemiFQD2P40TM
P-Channel Power MOSFET, QFET®, -400 V, -1.56 A, 6.5 Ω, DPAK

Descriptions

Descriptions of Vishay IRFR310PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 400V;RDS(ON) 3.6 Ohms;ID 1.7A;TO-252AA;PD 25W;VGS +/-20V
IRFR310 Series N-Channel 400 V 3.6 Ohm 2.5 W Power Mosfet - DPAK (TO-252)
POWER MOSFET Power Field-Effect Transistor, 1.7A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
2.5W(Ta),25W(Tc) 20V 4V@ 250µA 12nC@ 10 V 1individualNChannel 400V 3.6Ω@ 1A,10V 1.7A 170pF@25V TO-252 SMD mount 6.73mm*6.22mm*2.38mm
MOSFET, N, 400V, 1.7A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:1.7A; Drain Source Voltage Vds:400V; On Resistance Rds(on):3.6ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:1.7A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:5°C/W; Package / Case:DPAK; Power Dissipation Pd:25W; Power Dissipation Pd:25W; Pulse Current Idm:6A; SMD Marking:IRFR310; Termination Type:SMD; Voltage Vds:400V; Voltage Vds Typ:400V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR 310PBF
  • IRFR310PBF.