Vishay IRFR9310PBF

Single P-Channel 400 V 7 Ohm Surface Mount HEXFET Power MOSFET in a D-PAK-3
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR9310PBF.

IHS

Datasheet13 pages4 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.31%

CAD Models

Download Vishay IRFR9310PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
$ 0.655
$ 0.655
Stock
229,975
392,195
392,195
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vds)
-
-
-
Continuous Drain Current (ID)
1.8 A
1.8 A
1.8 A
Threshold Voltage
-4 V
-
-
Rds On Max
7 Ω
7 Ω
7 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
50 W
50 W
50 W
Input Capacitance
270 pF
270 pF
270 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

P-Ch MOSFET 50W(Tc) 400V 20V 4V@250µA 13nC@10V 7Ω@1.1A,10V 1.8A 270pF@25V TO-252 SMD
P-Channel 400 V 7 Ohm 1.8 A 50 W Surface Mount Power MOSFET - DPAK(TO-252)
onsemiFQD2P40TM
P-Channel Power MOSFET, QFET®, -400 V, -1.56 A, 6.5 Ω, DPAK
MOSFET, Power;N-Ch;VDSS 400V;RDS(ON) 3.6 Ohms;ID 1.7A;TO-252AA;PD 25W;VGS +/-20V
onsemiFDD3N40TM
N-Channel Power MOSFET, UniFETTM, 400V, 2A, 3.4Ω, DPAK
onsemiFQD3P50TM
P-Channel Power MOSFET, QFET®, -500 V, -2.1 A, 4.9 Ω, DPAK

Descriptions

Descriptions of Vishay IRFR9310PBF provided by its distributors.

Single P-Channel 400 V 7 Ohm Surface Mount HEXFET Power MOSFET in a D-PAK-3
Power Field-Effect Transistor, 1.8A I(D), 400V, 7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Mosfet, P-Ch, 400V, 1.8A, To-252; Transistor Polarity:p Channel; Drain Source Voltage Vds:400V; Continuous Drain Current Id:1.8A; On Resistance Rds(On):7Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V Rohs Compliant: No
MOSFET, P, -400V, -1.8A, D-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:1.8A; Drain Source Voltage Vds:400V; On Resistance Rds(on):7ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:-1.8A; Current Temperature:25°C; External Depth:10.5mm; External Length / Height:2.55mm; External Width:6.8mm; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:2.5°C/W; No. of Transistors:1; Package / Case:DPAK; Power Dissipation Pd:50W; Power Dissipation Pd:50W; Pulse Current Idm:7.2A; Termination Type:SMD; Voltage Vds Typ:-400V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR9310PBF.