onsemi FQD20N06TM

Power MOSFET, N-Channel, QFET®, 60 V, 16.8 A, 63 mΩ, DPAK
$ 0.311
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD20N06TM.

Upverter

Technical Drawing1 page4 years ago

Farnell

IHS

Future Electronics

onsemi

Inventory History

3 month trend:
+29.80%

CAD Models

Download onsemi FQD20N06TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-05
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

Single N-Channel 60 V 0.1 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 60 V 0.1 Ohms Surface Mount Power Mosfet - TO-252
Power MOSFET 60V 18A 60 mOhm Single N-Channel DPAK
N-Channel UltraFET® Power MOSFET 60V, 17A, 71mΩ
Single P-Channel 60 V 0.06 Ohms Surface Mount Power Mosfet - TO-252
P-Channel Power MOSFET, QFET®, -60 V, -12 A, 135 mΩ, DPAK

Descriptions

Descriptions of onsemi FQD20N06TM provided by its distributors.

Power MOSFET, N-Channel, QFET®, 60 V, 16.8 A, 63 mΩ, DPAK
Power Field-Effect Transistor, 16.8A I(D), 60V, 0.063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
2.5W(Ta),38W(Tc) 25V 4V@ 250µA 15nC@ 10 V 1individualNChannel 60V 63mΩ@ 8.4A,10V 16.8A 590pF@25V TO-252AA SMD mount 2.52mm(height)
MOSFET, N-CH, 60V, 16.8A, TO-252AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 16.8A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.05; Available until stocks are exhausted Alternative available
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications..

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQD20N06TM.