Vishay IRFR024TRLPBF

N-Channel 60 V 14 A 2.5 W 100 mOhm Surface Mount Mosfet - D-Pak
$ 0.904
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR024TRLPBF.

IHS

Datasheet13 pages4 years ago
Datasheet6 pages29 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+226%

Alternate Parts

Price @ 1000
$ 0.904
$ 0.635
Stock
98,479
189,285
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
14 A
14 A
Threshold Voltage
-
4 V
Rds On Max
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
2.5 W
Input Capacitance
640 pF
640 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MOSFET N-CH 60V 16A TO-252
Single P-Channel 30 V 25.2 mOhms Surface Mount Power Mosfet - TSOP-6
Trans MOSFET N-CH 60V 17.2A Automotive 3-Pin(2+Tab) DPAK T/R
InfineonIRFR5505PBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.11Ohm;ID -18A;D-Pak (TO-252AA);PD 57W
InfineonIRFR024NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.075Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
MOSFET, P-CHANNEL, -55V, -18A, 110 MOHM, 21.3 NC QG, D-PAK, HALOGEN-FREE

Descriptions

Descriptions of Vishay IRFR024TRLPBF provided by its distributors.

N-Channel 60 V 14 A 2.5 W 100 mOhm Surface Mount Mosfet - D-Pak
Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
N-Ch MOSFET, TO-252-3, SMD, 60V, 14A, 100mΩ@8.4A,10V, 2.5W(Ta), 42W(Tc), 4V@250µA, 25nC@10V, 640pF@25V, 6.73mm × 6.22mm × 2.38mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:14A; On Resistance, Rds(on):100mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DPAK ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric