Vishay IRFP250

Power Field-Effect Transistor, 30A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFP250.

IHS

Datasheet11 pages5 years ago
Datasheet9 pages14 years ago
Datasheet4 pages25 years ago

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

B+D Enterprises

CAD Models

Download Vishay IRFP250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.63
Stock
57,413
174,716
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Drain to Source Voltage (Vdss)
200 V
200 V
Continuous Drain Current (ID)
30 A
30 A
Threshold Voltage
-
4 V
Rds On Max
-
85 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
190 W
190 W
Input Capacitance
-
2.8 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-11-20
LTD Date2016-05-20

Descriptions

Descriptions of Vishay IRFP250 provided by its distributors.

Power Field-Effect Transistor, 30A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Single-Gate MOSFET Transistors 200V Single N-Channel HEXFET
Trans MOSFET N-CH 200V 30A 3-Pin (3+Tab) TO-247AC
MOSFET; Peak Reflow Compatible (260 C):No; Drain Source On Resistance @ 10V:85mohm; Thermal Resistance, Junction-Case:0.65°C/W; Continuous Drain Current - 100 Deg C:19A; Gate-To-Drain Charge:74nC; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP 250