Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRFIZ24GPBF

IRFIZ24G Series N-Channel 60 V 100 mOhm 37 W Power Mosfet - TO-220 FULLPAK
$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFIZ24GPBF.

Farnell

Datasheet10 pages4 years ago
Datasheet8 pages10 years ago

IHS

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay IRFIZ24GPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

InfineonIRFIZ24NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.07Ohm;ID 14A;TO-220 Full-Pak;PD 29W;-55deg
onsemiFQPF27P06
Power MOSFET, P-Channel, QFET®, -60 V, -17 A, 26 mΩ, TO-220F
onsemi N-Ch MOSFET QFET Series Vds=60V 15.7A TO-220F TH 3-Pin
InfineonIRFIZ24EPBF
60V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package
onsemiFQPF20N06
Power MOSFET, N-Channel, QFET®, 60 V, 15 A, 60 mΩ, TO-220F
InfineonIRLIB9343PBF
MOSFET, P-CHANNEL, -55V, -14A, 105 mOhm, 31 nC Qg, Logic Level, TO-220 FULLPACK

Descriptions

Descriptions of Vishay IRFIZ24GPBF provided by its distributors.

IRFIZ24G Series N-Channel 60 V 100 mOhm 37 W Power Mosfet - TO-220 FULLPAK
Trans MOSFET N-CH 60V 14A 3-Pin(3+Tab) TO-220FP
Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:14A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:37W; No. Of Pins:3Pins; Msl:- Rohs Compliant: No |Vishay IRFIZ24GPBF.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIZ24GPBF.