onsemi FQPF27P06

Power MOSFET, P-Channel, QFET®, -60 V, -17 A, 26 mΩ, TO-220F
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF27P06.

onsemi

Datasheet9 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Master Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-32.13%

CAD Models

Download onsemi FQPF27P06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Single N-Channel 60 V 0.05 Ohms Flange Mount Power Mosfet - TO-220 FULLPAK
STMicroelectronicsSTP20NF06
N-channel 60V - 0.06 Ohm - 20A - TO-220 STripFET(TM) II Power MOSFET
Single N-Channel 60 V 0.05 Ohms Flange Mount Power Mosfet - TO-220FP
onsemiFQPF20N06
Power MOSFET, N-Channel, QFET®, 60 V, 15 A, 60 mΩ, TO-220F
onsemiFQPF30N06
Trans MOSFET N-CH 60V 21A 3-Pin (3+Tab) TO-220F Rail
onsemi N-Ch MOSFET QFET Series Vds=60V 15.7A TO-220F TH 3-Pin

Descriptions

Descriptions of onsemi FQPF27P06 provided by its distributors.

Power MOSFET, P-Channel, QFET®, -60 V, -17 A, 26 mΩ, TO-220F
P-Channel 60 V 70 mOhm Flange Mount Mosfet - TO-220F
onsemi P-Ch MOSFET QFET Series Vds=60V 19A TO-220 TH 3-Pin
MOSFET, P CH, -60V, -17A, TO-220F-3; Transistor Polarity:P Channel; Continuous Drain Current Id:-17A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):0.055ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:47W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-220F; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQPF27P06.