onsemi FQPF20N06

Power MOSFET, N-Channel, QFET®, 60 V, 15 A, 60 mΩ, TO-220F
$ 0.575
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF20N06.

IHS

Datasheet8 pages13 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-3.04%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.575
$ 1.32
Stock
462,223
170,466
Authorized Distributors
1
3
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
15 A
15.7 A
Threshold Voltage
-
1 V
Rds On Max
60 mΩ
55 mΩ
Gate to Source Voltage (Vgs)
25 V
20 V
Power Dissipation
30 W
30 W
Input Capacitance
590 pF
630 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-05
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFQPF11P06
Power MOSFET, P-Channel, QFET®, -60 V, -8.6 A, 175 mΩ, TO-220F
onsemiFQPF27P06
Power MOSFET, P-Channel, QFET®, -60 V, -17 A, 26 mΩ, TO-220F
IRFIZ24G Series N-Channel 60 V 100 mOhm 37 W Power Mosfet - TO-220 FULLPAK
onsemiFQPF17P06
Trans MOSFET P-CH 60V 12A 3-Pin (3+Tab) TO-220F Rail
onsemiFQPF13N06
Trans MOSFET N-CH 60V 9.4A 3-Pin (3+Tab) TO-220F Rail
onsemiFQPF7P06
Trans MOSFET P-CH 60V 5.3A Automotive 3-Pin(3+Tab) TO-220F Rail

Descriptions

Descriptions of onsemi FQPF20N06 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 60 V, 15 A, 60 mΩ, TO-220F
Trans MOSFET N-CH 60V 15A 3-Pin(3+Tab) TO-220FP Tube / MOSFET N-CH 60V 15.7A TO-220F
Single N-Channel 60 V 0.06 Ohm 15 nC 30 W DMOS Flange Mount Mosfet - TO-220F
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQPF20N06.