Infineon IRLIB9343PBF

MOSFET, P-CHANNEL, -55V, -14A, 105 mOhm, 31 nC Qg, Logic Level, TO-220 FULLPACK
$ 3.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLIB9343PBF.

IHS

Datasheet8 pages9 years ago

element14 APAC

International Rectifier

Newark

TME

CAD Models

Download Infineon IRLIB9343PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

IRFIZ24G Series N-Channel 60 V 100 mOhm 37 W Power Mosfet - TO-220 FULLPAK
onsemi N-Ch MOSFET QFET Series Vds=60V 15.7A TO-220F TH 3-Pin
InfineonIRFIZ24NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.07Ohm;ID 14A;TO-220 Full-Pak;PD 29W;-55deg
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 10 A, 110 mΩ, TO-220F
onsemiFQPF20N06
Power MOSFET, N-Channel, QFET®, 60 V, 15 A, 60 mΩ, TO-220F
InfineonIRFIZ24EPBF
60V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package

Descriptions

Descriptions of Infineon IRLIB9343PBF provided by its distributors.

MOSFET, P-CHANNEL, -55V, -14A, 105 mOhm, 31 nC Qg, Logic Level, TO-220 FULLPACK
-55V Single P-Channel HEXFET Power MOSFET in a TO-220 Full-Pak package, FULLPAK220-3, RoHS
Infineon SCT
Single P-Channel 55 V 170 mOhm 47 nC HEXFET® Power Mosfet - TO-220-3FP
Trans MOSFET P-CH 55V 14A 3-Pin(3+Tab) TO-220 Full-Pak
Power Field-Effect Transistor, 14A I(D), 55V, 0.105ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
P CH MOSFET, -55V, 14A, TO-220FP; Transi; Transistor Polarity:P Channel; Continuous Drain Current Id:14A; Drain Source Voltage Vds:55V; On Resistance Rds(on):93mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1V; Power Dissipation Pd:33W; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:-14A; Package / Case:TO-220FP; Power Dissipation Pd:33W; Power Dissipation Pd:33W; Pulse Current Idm:60A; Termination Type:Through Hole; Voltage Vds Typ:-55V; Voltage Vgs Max:-1V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLIB9343PBF
  • IRLIB9343
  • IRLIB9343PBF .
  • IRLIB9343PBF.
  • SP001558256