Vishay IRF9540SPBF

Single P-Channel 100 V 0.2 Ohms Surface Mount Power Mosfet - D2PAK-3
$ 1.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF9540SPBF.

Newark

Datasheet9 pages5 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Datasheet9 pages10 years ago
Datasheet9 pages12 years ago
Datasheet6 pages29 years ago

ODG (Origin Data Global)

IHS

element14 APAC

Farnell

Inventory History

3 month trend:
+215%

CAD Models

Download Vishay IRF9540SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.651
$ 1.45
$ 1.45
Stock
125,999
201,143
201,143
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
-100 V
-100 V
-100 V
Continuous Drain Current (ID)
19 A
19 A
19 A
Threshold Voltage
-4 V
-4 V
-4 V
Rds On Max
200 mΩ
200 mΩ
200 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.7 W
3.7 W
3.7 W
Input Capacitance
1.4 nF
1.4 nF
1.4 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single P-Channel 100 V 0.2 Ohms Surface Mount Power Mosfet - D2PAK-3
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
InfineonIRF640NSPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of Vishay IRF9540SPBF provided by its distributors.

Single P-Channel 100 V 0.2 Ohms Surface Mount Power Mosfet - D2PAK-3
Power Field-Effect Transistor, 19A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Channel Type:P Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:19A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:150W; No. Of Pins:3Pins Rohs Compliant: No |Vishay IRF9540SPBF.
MOSFET, P, 100V, D2-PAK; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:100V; Current, Id Cont:19A; Resistance, Rds On:0.2ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:D2-PAK; Termination Type:SMD; Alternate Case Style:TO-262AB; Current, Idm Pulse:72A; Power, Pd:150W; Voltage, Vds:100V; Voltage, Vds Max:100V; Voltage, Vgs th Max:4V; Voltage, Vgs th Min:2V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF9540SPBF.
  • IRF9540SPBF..