Infineon IRF640NSTRRPBF

Mosfet, Power; N-ch; Vdss 200V; Rds(on) 0.15 Ohm; Id 18A; D2PAK; Pd 150W; Vgs +/-20V; -55
$ 0.766
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF640NSTRRPBF.

IHS

Datasheet11 pages16 years ago
Datasheet12 pages16 years ago

RS (Formerly Allied Electronics)

Jameco (USA)

Newark

DigiKey

Inventory History

3 month trend:
-2.24%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRF640NSPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 21 A, 140 mΩ, D2PAK
Single N-Channel 200 V 105 mOhm 29 nC HEXFET® Power Mosfet - D2PAK
N-Channel Power MOSFET, QFET®, 200 V, 19 A, 170 mΩ, D2PAK
N-Channel Power MOSFET, QFET®, 200 V, 19.4 A, 150 mΩ, D2PAK

Descriptions

Descriptions of Infineon IRF640NSTRRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
Single N-Channel 200 V 0.15 Ohm 67nC HEXFET® Power Mosfet - D2PAK
200V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 200V 18A 3-Pin (2+Tab) D2PAK T/R
IRF640NSTRRPBF,MOSFET, 200V, 1 8A, 150 MOHM, 44.7 NC QG, D2-
Power Field-Effect Transistor, 18A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
150W(Tc) 20V 4V@ 250µA 67nC@ 10 V 1individualNChannel 200V 150mΩ@ 11A,10V 18A 1.16nF@25V D2PAK SMD mount 6.5mm*6.22mm*2.3mm
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:18A; Package/Case:D2-PAK; Power Dissipation, Pd:150W; Continuous Drain Current - 100 Deg C:13A; Drain Source On Resistance @ 10V:150mohm ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001561802