Vishay IRF9520STRLPBF

Single P-Channel 100 V 0.6 Ohms Surface Mount Power Mosfet - D2PAK-3
$ 1.005
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF9520STRLPBF.

Newark

Datasheet9 pages5 years ago

_legacy Avnet

Future Electronics

TME

Farnell

Inventory History

3 month trend:
+13.35%

CAD Models

Download Vishay IRF9520STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.005
$ 1.004
$ 1.004
Stock
115,287
159,345
159,345
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
-
-100 V
-100 V
Continuous Drain Current (ID)
6.8 A
6.8 A
6.8 A
Threshold Voltage
-
-4 V
-4 V
Rds On Max
600 mΩ
600 mΩ
600 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.7 W
3.7 W
3.7 W
Input Capacitance
390 pF
390 pF
390 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - D2PAK-3
onsemiFQB8P10TM
Power MOSFET, P-Channel, QFET®, -100 V, -8 A, 530 mΩ, D2PAK
Single N-Channel 100 V 77 mOhms Surface Mount Power Mosfet - D2PAK-3
Single P-Channel 100 V 0.3 Ohms Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 100 V 0.2 Ohm 25 nC HEXFET® Power Mosfet - D2PAK
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 33 A, 52 mΩ, D2PAK

Descriptions

Descriptions of Vishay IRF9520STRLPBF provided by its distributors.

Single P-Channel 100 V 0.6 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET P-CH 100V 6.8A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 6.8A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-100V; Continuous Drain Current, Id:-6.8A; On Resistance, Rds(on):600mohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:D2PAK ;RoHS Compliant: Yes
MOSFET, P, 100V, D2-PAK; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:100V; Current, Id Cont:6.8A; Resistance, Rds On:0.6ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:D2-PAK; Termination Type:SMD; Alternate Case Style:TO-262AB; Current, Idm Pulse:27A; Power, Pd:60W; Voltage, Vds Max:100V; Voltage, Vgs th Max:4V; Voltage, Vgs th Min:2V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric