Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF520NSTRLPBF

MOSFET N-CH 100V 9.7A D2PAK "N-Channel 100 V 9.7A (Tc) 3.8W (Ta), 48W (Tc) Surface Mount D2PAK"
$ 0.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF520NSTRLPBF.

IHS

Datasheet11 pages22 years ago

Newark

Burklin Elektronik

International Rectifier

Inventory History

3 month trend:
+75.00%

CAD Models

Download Infineon IRF520NSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
Symbol
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
$ 1.13
Stock
331,552
61,130
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
9.7 A
9.7 A
Threshold Voltage
-
4 V
Rds On Max
200 mΩ
200 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.8 W
3.8 W
Input Capacitance
330 pF
330 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2012-12-28
LTD Date2013-06-28

Related Parts

InfineonIRF520NSPBF
MOSFET N-CH 100V 9.7A D2PAK "N-Channel 100 V 9.7A (Tc) 3.8W (Ta), 48W (Tc) Surface Mount D2PAK"
InfineonIRL520NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.18Ohm;ID 10A;D2Pak;PD 48W;VGS +/-16V;-55d
MOSFET N-CH 100V 10A D2PAK "N-Channel 100 V 10A (Tc) 3.8W (Ta), 48W (Tc) Surface Mount D2PAK"
onsemiNTB13N10G
MOSFET N-CH 100V 13A D2PAK
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 100 V 77 mOhms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of Infineon IRF520NSTRLPBF provided by its distributors.

MOSFET N-CH 100V 9.7A D2PAK "N-Channel 100 V 9.7A (Tc) 3.8W (Ta), 48W (Tc) Surface Mount D2PAK"
Single N-Channel 100 V 0.2 Ohm 25 nC HEXFET® Power Mosfet - D2PAK
Power MOSFET(Vdss=100V, Rds(on)=0.20ohm, Id=9.7A) | MOSFET N-CH 100V 9.7A D2PAK
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Infineon Technologies N channel HEXFET power MOSFET, 100 V, 9.7 A, TO-252-3, IRF520NSTRLPBF
Trans MOSFET N-CH 100V 9.7A 3-Pin(2+Tab) D2PAK T/R
Mosfet, N-Ch, 100V, 9.7A, 175Deg C, 48W; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:9.7A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon Technologies IRF520NSTRLPBF
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF520NS
  • SP001551098