Vishay IRF9520SPBF

Trans MOSFET P-CH 100V 6.8A 3-Pin(2+Tab) D2PAK
$ 1.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF9520SPBF.

Newark

Datasheet9 pages5 years ago
Datasheet10 pages14 years ago
Datasheet9 pages11 years ago

element14 APAC

Farnell

Future Electronics

TME

Inventory History

3 month trend:
+222%

CAD Models

Download Vishay IRF9520SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.004
$ 1.005
$ 1.005
Stock
159,345
115,287
115,287
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
-100 V
-
-
Continuous Drain Current (ID)
6.8 A
6.8 A
6.8 A
Threshold Voltage
-4 V
-
-
Rds On Max
600 mΩ
600 mΩ
600 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.7 W
3.7 W
3.7 W
Input Capacitance
390 pF
390 pF
390 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single P-Channel 100 V 0.6 Ohms Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - D2PAK-3
Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - D2PAK-3
onsemiFQB8P10TM
Power MOSFET, P-Channel, QFET®, -100 V, -8 A, 530 mΩ, D2PAK
STMicroelectronicsSTB10N60M2
N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in D2PAK package
STMicroelectronicsSTB8N65M5
N-channel 650 V, 0.56 Ohm typ., 7 A MDmesh M5 Power MOSFET in D2PAK package

Descriptions

Descriptions of Vishay IRF9520SPBF provided by its distributors.

Trans MOSFET P-CH 100V 6.8A 3-Pin(2+Tab) D2PAK
IRF9520S Series P-Channel 100 V 600 mOhm Surface Mount Power Mosfet - TO-263
Power Field-Effect Transistor, 6.8A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, P CH, -100V, -6.8A, TO-263AB; Transistor Polarity: P Channel; Continuous Drain Current Id: -6.8A; Drain Source Voltage Vds: -100V; On Resistance Rds(on): 0.6ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF9520SPBF.