onsemi FQB8P10TM

Power MOSFET, P-Channel, QFET®, -100 V, -8 A, 530 mΩ, D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB8P10TM.

Farnell

Datasheet11 pages5 years ago

IHS

Upverter

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FQB8P10TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-18
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

TRANSISTOR, P-CHANNEL, QFET MOSFET, -100V, 22A, 125 MOHM, 175C MAX, D2PAK
InfineonIRL520NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.18Ohm;ID 10A;D2Pak;PD 48W;VGS +/-16V;-55d
Single N-Channel 100 V 0.2 Ohm 25 nC HEXFET® Power Mosfet - D2PAK
Infineon N-Channel MOSFET HEXFET Series, Vds=100V, 10A, D2PAK (TO-263), SMD, 3-Pin
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - D2PAK-3
Transistor MOSFET N Channel 100 Volt 33 Amp 3-Pin 2+ Tab D2pak Tape And Reel

Descriptions

Descriptions of onsemi FQB8P10TM provided by its distributors.

Power MOSFET, P-Channel, QFET®, -100 V, -8 A, 530 mΩ, D2PAK
P-Channel 100 V 0.53 Ohm Surface Mount Mosfet - D2PAK-3
Trans MOSFET P-CH 100V 8A 3-Pin(2+Tab) D2PAK T/R
MOSFET, P-CH, 100V, 8A, 175DEG C, 65W; Available until stocks are exhausted
Power Field-Effect Transistor, 8A I(D), 100V, 0.53ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd