onsemi FQP16N25

N-Channel Power MOSFET, QFET®, 250 V, 16 A, 230 mΩ, TO-220
$ 0.964
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP16N25.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Arrow Electronics

iiiC

Inventory History

3 month trend:
+18.22%

CAD Models

Download onsemi FQP16N25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-10-12
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiFQP19N20C
Power MOSFET, N-Channel, QFET®, 200 V, 19 A, 170 mΩ, TO-220
onsemiFQP16N25C
Trans MOSFET N-CH 250V 15.6A 3-Pin(3+Tab) TO-220 Rail
VishayIRF640PBF
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP12P20
P-Channel Power MOSFET, QFET®, -200 V, -11.5 A, 470 mΩ, TO-220
VishayIRF644PBF
Single N-Channel 250 V 0.28 Ohms Flange Mount Power Mosfet - TO-220AB
InfineonIRFB4020PBF
200V Single N-Channel Digital Audio HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS

Descriptions

Descriptions of onsemi FQP16N25 provided by its distributors.

N-Channel Power MOSFET, QFET®, 250 V, 16 A, 230 mΩ, TO-220
TRANSISTOR,MOSFET,N-CHANNEL,250V V(BR)DSS,16A I(D),TO-220
Single N-Channel 250 V 142 W 35 nC Silicon Through Hole Mosfet - TO-220-3
Trans MOSFET N-CH 250V 9.5A 3-Pin(3+Tab) TO-220AB Rail
Avnet Japan
Power Field-Effect Transistor, 16A I(D), 250V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP 16N25