onsemi FQB34N20LTM

N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 31 A, 80 mΩ, D2PAK
$ 1.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB34N20LTM.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet9 pages26 years ago
Datasheet8 pages17 years ago

Upverter

IHS

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
+1.13%

CAD Models

Download onsemi FQB34N20LTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-09-13
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

N-Channel Power MOSFET, QFET®, 200 V, 31 A, 75 mΩ, D2PAK
STMicroelectronicsSTB30NF20
N-channel 200 V, 0.065 Ohm, 30 A, D2PAK STripFET(TM) Power MOSFET
STMicroelectronicsSTB30NF20L
150W(Tc) 25V 3V@250µA 65nC@10V N-Ch MOSFET 200V 75mΩ@15A,5V 30A 1.99nF@25V D2PAK SMD
InfineonIRFS4620PBF
Single N-Channel 200 V 77.5 mOhm 25 nC HEXFET® Power Mosfet - D2PAK
onsemiFDB2572
onsemi N-Channel PowerTrench MOSFET Vds=150V 29A D2PAK (TO-263) SMD 3-Pin
STMicroelectronicsSTB40NF20
Mosfet Transistor, N Channel, 40 A, 200 V, 45 Mohm, 10 V, 3 V |Stmicroelectronics STB40NF20

Descriptions

Descriptions of onsemi FQB34N20LTM provided by its distributors.

N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 31 A, 80 mΩ, D2PAK
FQB34N20L Series 200 V 31 A 75 mOhm SMT N-Channel QFET Mosfet - D2PAK-3
onsemi N-Ch MOSFET QFET Series, Vds=200V, 31A, D2PAK (TO-263), SMD, 3-Pin
Power Field-Effect Transistor, 31A I(D), 200V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, SMD, TO-263; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:200V; Current, Id Cont:31A; Resistance, Rds On:0.075ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:2V; Case Style:D2-PAK; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; No. of Pins:2; Power Dissipation:180W; Power Dissipation on 1 Sq. PCB:3.13W; Voltage, Vds Max:200V; Voltage, Vgs th Max:2V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQB34N20LTM.