Vishay IRF620STRLPBF

Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - D2PAK
$ 0.95
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF620STRLPBF.

IHS

Datasheet9 pages6 years ago

_legacy Avnet

Future Electronics

Verical

Newark

Inventory History

3 month trend:
-12.91%

CAD Models

Download Vishay IRF620STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.95
$ 1
$ 1
Stock
185,349
120,415
120,415
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
D2PAK
D2PAK
Drain to Source Voltage (Vds)
200 V
200 V
200 V
Continuous Drain Current (ID)
5.2 A
5.2 A
5.2 A
Threshold Voltage
-
-
-
Rds On Max
800 mΩ
800 mΩ
800 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3 W
3 W
3 W
Input Capacitance
260 pF
260 pF
260 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

Trans MOSFET N-CH 200V 3.3A 3-Pin(2+Tab) D2PAK T/R
N-Ch MOSFET 20V 4V@250µA 43nC@10V 200V 400mΩ@5.4A,10V 9A 800pF@25V TO-263 SMD 4.83mm H
onsemiFQB6N25TM
MOSFET N-CH 250V 5.5A D2PAK
MOSFET N-CH 200V 10A D2PAK
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
MOSFET N-CH 200V 21A D2PAK N-Channel 200 V 21A (Tc) 125W (Tc) Surface Mount PG-TO263-3

Descriptions

Descriptions of Vishay IRF620STRLPBF provided by its distributors.

Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - D2PAK
Trans MOSFET N-CH 200V 5.2A 3-Pin(2+Tab) D2PAK T/R
N-Ch MOSFET, D2PAK, SMD, 200V 5.2A 800mΩ@3.1A,10V 260pF@25V 20V 4V@250µA 14nC@10V 3W(Ta) 50W(Tc)
Power Field-Effect Transistor, 5.2A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:200V; Continuous Drain Current, Id:5.2A; On Resistance, Rds(on):800mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:SMD-220 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric