Vishay IMCH1812ER5R6K

Inductor RF Chip Molded Wirewound 5.6uH 10% 7.96MHz 10Q-Factor 0.65A 0.3Ohm DCR 1812 T/R
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IMCH1812ER5R6K.

IHS

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay IMCH1812ER5R6K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 5.6uH 10% 7.96MHz 10Q-Factor Ferrite 650mA 300mOhm DCR 1812 T/R
Inductor Chip Wirewound 5.6uH 10% 7.96MHz 10Q-Factor Ferrite 650mA 300mOhm DCR 1812 T/R
Inductor General Purpose Chip Wirewound 5.6uH 10% 7.96MHz 50Q-Factor Ferrite 0.3A 1.1Ohm DCR 1812 T/R
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Ind Chip Molded Wirewound 5.6uH 10% 7.96MHz 50Q-Factor 300mA 1812 T/R
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of Vishay IMCH1812ER5R6K provided by its distributors.

Inductor RF Chip Molded Wirewound 5.6uH 10% 7.96MHz 10Q-Factor 0.65A 0.3Ohm DCR 1812 T/R
7.96MHz 30MHz 650mA 10@7.96MHz 5.6¦ÌH 300m¦¸ ¡À10% 1812 4.5mm*3.2mm*3.5mm
General Purpose Inductor, 5.6uH, 10%, 1 Element, SMD, 1813
FIXED IND 5.6UH 650MA 300MOHM SM
Inductor; Inductor Type:High Frequency; Series:IMCH; Inductance:5.6µH; Inductance Tolerance:± 10%; DC Resistance Max:0.3ohm; DC Current Rating:650mA; Self Resonant Frequency:30MHz; Package/Case:1812; Q Factor:10 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric