Bourns CM453232-5R6KL

Inductor General Purpose Chip Wirewound 5.6uH 10% 7.96MHz 50Q-Factor Ferrite 0.3A 1.1Ohm DCR 1812 T/R
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM453232-5R6KL.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+325%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Chip Molded Wirewound 5.6uH 10% 7.96MHz 50Q-Factor 300mA 1812 T/R
TAIYO YUDENLK16085R6K-T
Inductor RF Shielded Multi-Layer 5.6uH 10% 4MHz 35Q-Factor Ferrite 0.01A 1.1Ohm DCR 0603 T/R
Inductor Chip Wirewound 5.6uH 10% 7.96MHz 10Q-Factor Ferrite 650mA 300mOhm DCR 1812 T/R
Ind RF Chip Shielded Multi-Layer 5.6uH 10% 4MHz 35Q-Factor Ferrite 15mA 0603
Inductor Power Unshielded Wirewound 5.6uH 10% 7.96MHz 10Q-Factor Ferrite 650mA 300mOhm DCR 1812 T/R
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of Bourns CM453232-5R6KL provided by its distributors.

Inductor General Purpose Chip Wirewound 5.6uH 10% 7.96MHz 50Q-Factor Ferrite 0.3A 1.1Ohm DCR 1812 T/R
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
FIXED IND 5.6UH 300MA 1.1OHM SMD / 5.6 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.1Ohm Max 1812 (4532 Metric)
Inductor, 5.6Uh, 300Ma, 10%, 33Mhz; Core Material:Ferrite; Dc Current Rating:300Ma; Dc Resistance Max:1.1Ohm; Inductance:5.6Μh; Inductance Tolerance:± 10%; Inductor Case Style:1812; No. Of Pins:2; Q Factor:50; Reel Quantity:500 Rohs Compliant: Yes |Bourns, Inc. CM453232-5R6KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM453232-5R6KL.