Vishay IMC1210ER100K

Inductor Chip Molded Wirewound 10uH 10% 2.52MHz 30Q-Factor Powdered Iron 189mA 2.1Ohm DCR 1210 T/R
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IMC1210ER100K.

Newark

Datasheet2 pages6 years ago
Datasheet4 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Datasheet2 pages11 years ago
Datasheet2 pages19 years ago

JRH Electronics

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.42%

CAD Models

Download Vishay IMC1210ER100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 10uH 10% 2.52MHz 30Q-Factor 210mA 1008 T/R
Inductor Chip Wirewound 10uH 10% 2.52MHz 30Q-Factor Ferrite 0.15A 2.1Ohm DCR 1210 T/R
Inductor RF Molded Wirewound 10uH 10% 2.52MHz 30Q-Factor 0.15A 2.1Ohm DCR 1210 T/R
Ind Power Molded Wirewound 10uH 10% 2.52MHz 30Q-Factor Ferrite 210mA 1008 Blister Plastic T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
TAIYO YUDENLBC2016T100K
Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.245A 1.066Ohm DCR 0806 T/R

Descriptions

Descriptions of Vishay IMC1210ER100K provided by its distributors.

Inductor Chip Molded Wirewound 10uH 10% 2.52MHz 30Q-Factor Powdered Iron 189mA 2.1Ohm DCR 1210 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210
IMC-1210 Series 10 uH ±10 % 189 mA 2.1 Ohm SMT Molded Wirewound Inductor
FIXED IND 10UH 189MA 2.1 OHM SMD / 10 µH Unshielded Drum Core, Wirewound Inductor 189 mA 2.1Ohm Max 1210 (3225 Metric)
WIREWOUND INDUCTOR, 10UH 189MA 10% 33MHZ
High Frequency Inductance 2.1Ω 10µH ±10% 189mA 33MHz IND_3.2X1.02MM_SM
INDUCTOR, WIREWOUND, 10UH, 0.189A, 10%; Inductance:10µH; Inductance Tolerance:± 10%; DC Resistance Max:2.1ohm; Q Factor:30; DC Current Rating:189mA; Self Resonant Frequency:33MHz; Q Test Frequency:2.52MHz; Inductor Case Style:1210 [3225 Metric]; No. of Pins:2; Core Material:Iron Powder

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMC 1210 ER 100K
  • IMC-1210-ER100K
  • IMC1210ER-100K
  • IMC1210ER100K.