Vishay ILSB0805ER3R3K

General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILSB0805ER3R3K.

IHS

Datasheet3 pages2 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-10.51%

CAD Models

Download Vishay ILSB0805ER3R3K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.061
Stock
30,712
25,797
Authorized Distributors
6
6
Inductance
3.3 µH
3.3 µH
Tolerance
10 %
10 %
Current Rating
30 mA
30 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Shielded Multi-Layer 3.3uH 10% 10MHz 45Q-Factor Ferrite 0.03A 0.8Ohm DCR 0805 T/R
Inductor Chip Shielded Multi-Layer 3.3uH 10% 10MHz 45Q-Factor Ferrite 30mA 800mOhm DCR 0805 T/R
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
TAIYO YUDENLK21253R3K-T
Inductor Chip Shielded Multi-Layer 3.3uH 10% 10MHz 45Q-Factor Ferrite 50mA 600mOhm DCR 0805 T/R
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1206
Ind Shielded Multi-Layer 3.3uH 10% 10MHz 45Q-Factor Ferrite 50mA 0805

Descriptions

Descriptions of Vishay ILSB0805ER3R3K provided by its distributors.

General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Ind Chip Shielded 3.3uH 10% 10MHz 45Q-Factor 30mA 0805 T/R
ILSB Series 0805 3.3 uH ±10 % Tol. 30 mA SMT Shielded Monolithic Chip Inductor
10MHz 48MHz 30mA 45@10MHz 3.3¦ÌH 800m¦¸ ¡À10% 0805 2mm*1.25mm*1.1mm
ILSB-0805 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 3.3muH
FIXED IND 3.3UH 30MA 800MOHM SMD
High Current Inductors 3.3uH 10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric