Vishay ILHB1812ER121V

Ferrite Beads Multi-Layer High Current 120Ohm 25% 100MHz 6A 20mOhm DCR 1812 T/R
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILHB1812ER121V.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages13 years ago

Upverter

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.58%

CAD Models

Download Vishay ILHB1812ER121V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1206 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3.5A 20mOhm DCR 1206 Automotive Embossed T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 T/R
TAIYO YUDENFBMH2016HM121NT
Ferrite Beads Power Chip 120Ohm 30% 100MHz 4.5A 0.015Ohm DCR 0806 T/R
Fair-Rite2512061217Y5
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 5A 0.025Ohm DCR 1206 T/R
Fair-Rite2518121217Y6
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 6A 0.02Ohm DCR 1812 T/R

Descriptions

Descriptions of Vishay ILHB1812ER121V provided by its distributors.

Ferrite Beads Multi-Layer High Current 120Ohm 25% 100MHz 6A 20mOhm DCR 1812 T/R
Ferrite Bead, 0.02Ohm, 6A, 1812, Full Reel; Ferrite Case Style:1812 [4532 Metric]; Impedance:120Ohm; Dc Current Rating:6A; Product Range:Ilhb Series; Dc Resistance Max:0.02Ohm; Impedance Tolerance:± 25%; Ferrite Mounting:Smd Rohs Compliant: Yes |Vishay ILHB1812ER121V.
Impedance Ohm = 120 / Current Rating A = 6 / Maximum DC Resistance mOhm = 20 / Package Type = 1812 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = ILHB / Length mm = 4.5 / Width mm = 3.2 / Height mm = 1.5 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILHB-1812-ER-121-V
  • ILHB-1812-ER-121V
  • ILHB-1812ER121V
  • ILHB1812ER121V.