Vishay ILBB0805ER601V

Ind Bead Shielded Multi-Layer 600Ohm 25% 100MHz Ferrite 200mA 0805 T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILBB0805ER601V.

IHS

Datasheet6 pages10 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.30%

CAD Models

Download Vishay ILBB0805ER601V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENBK1005HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.55Ohm DCR 0402 T/R
TAIYO YUDENBK1005HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0402 T/R
TAIYO YUDENBK1608HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.6Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 250mA 850mOhm DCR 0201 Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 350mOhm DCR 0805 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.38Ohm DCR 0603 T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay ILBB0805ER601V provided by its distributors.

Ind Bead Shielded Multi-Layer 600Ohm 25% 100MHz Ferrite 200mA 0805 T/R
ILBB Series 0805 600 Ohm 200 mA 0.3 DCR Surface Mount Ferrite Bead
Multi-Layer Ferrite Beads 600ohms Low Speed 25%
FERRITE BEAD, 0.3OHM, 200mA, 0805; Ferri; FERRITE BEAD, 0.3OHM, 200mA, 0805; Ferrite Case Style:0805 ^2012 Metric]; DC Current Rating:200mA; Product Range:ILBB-0805 Series; DC Resistance Max:0.3ohm; Impedance Tolerance:± 25%; Automotive Qualification Standard:-
Multilayer Ferrite Beads; Inductor Type:Ferrite Bead; Series:ILBB; Inductance:600µH; Inductance Tolerance:± 25%; DC Resistance Max:0.3ohm; DC Current Rating:200mA; Package/Case:0805; Core Material:Ferrite; Current Rating:200mA ;RoHS Compliant: Yes
Impedance Ohm = 600 / Current Rating mA = 200 / Maximum DC Resistance mOhm = 300 / Package Type = 0805 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = ILBB / Length mm = 2 / Width mm = 1.25 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILBB-0805-ER-601-V
  • ILBB-0805-ER601V
  • ILBB-0805ER601V
  • ILBB0805ER601V.