Vishay ILBB0805ER102V

Inductor Bead Shielded Multi-Layer 1KOhm 25% 100MHz Ferrite 100mA 0805 T/R
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILBB0805ER102V.

IHS

Datasheet6 pages10 years ago

Newark

element14 APAC

Farnell

Mouser

Inventory History

3 month trend:
-6.75%

CAD Models

Download Vishay ILBB0805ER102V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENBK2125HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.35Ohm DCR 0805 T/R
TAIYO YUDENFBMH1608HM102-T
Ferrite Beads Power Chip 1KOhm 25% 100MHz 0.6A 0.35Ohm DCR 0603 T/R
TAIYO YUDENFBMH1608HM102-TV
Ferrite Beads Power Chip 1KOhm 25% 100MHz 0.6A 0.35Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.35Ohm DCR 0805 Automotive AEC-Q200 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 100mA 850mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 100mA 600mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Vishay ILBB0805ER102V provided by its distributors.

Inductor Bead Shielded Multi-Layer 1KOhm 25% 100MHz Ferrite 100mA 0805 T/R
FERRITE BEAD 1 KOHM 0805 1LN / 1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 100mA 350mOhm
FERRITE BEAD, 0.35OHM, 100mA, 0805, FULL
100mA 1 350mΩ 1kΩ@100MHz ±25% 0805 Ferrite Beads ROHS
Multi-Layer Ferrite Beads 1Kohms Low Speed 25%
Multilayer Ferrite Beads; Inductor Type:Ferrite Bead; Series:ILBB; Inductance:1mH; Inductance Tolerance:± 25%; DC Resistance Max:0.35ohm; DC Current Rating:100mA; Package/Case:0805; Core Material:Ferrite; Current Rating:100mA ;RoHS Compliant: Yes
Impedance kOhm = 1 / Current Rating mA = 100 / Maximum DC Resistance mOhm = 350 / Package Type = 0805 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = ILBB / Length mm = 2 / Width mm = 1.25 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILBB-0805-ER-102V
  • ILBB-0805ER102V
  • ILBB0805ER102V.