Vishay ILBB0603ER601V

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.1A 0.45Ohm DCR 0603 T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILBB0603ER601V.

IHS

Datasheet5 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+24.88%

CAD Models

Download Vishay ILBB0603ER601V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 450mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1608HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.35A 0.45Ohm DCR 0603 T/R
TAIYO YUDENFBMH1608HL601-T
Ferrite Beads Power Chip Bead 600Ohm 25% 100MHz 400mA 0603 T/R
TAIYO YUDENBK1005HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0603 Automotive T/R

Descriptions

Descriptions of Vishay ILBB0603ER601V provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.1A 0.45Ohm DCR 0603 T/R
ILBB Series 0603 600 Ohm 100 mA 0.45 Ohm DCR Surface Mount Ferrite Bead
Multi-Layer Ferrite Beads 600ohms Low Speed 25%
FERRITE BEAD, 0603, 450mOHM, 100mA; Impedance:600ohm; DC Resistance Max:0.45ohm; DC Current Rating:100mA; Series:ILBB-0603; Ferrite Mounting:SMD; Ferrite Case Style:0603 / 1608; Body Material:Ferrite; Current Rating:100mA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILBB-0603ER601V