TDK MMZ1608B601CTDH5

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0603 Automotive T/R
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608B601CTDH5.

IHS

Datasheet9 pages7 years ago

TDK

Future Electronics

TME

Inventory History

3 month trend:
-89.78%

CAD Models

Download TDK MMZ1608B601CTDH5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.024
Stock
4,512,753
4,391,326
Authorized Distributors
6
6
Impedance
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
500 mA
500 mA
DC Resistance (DCR)
400 mΩ
400 mΩ
Number of Lines
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENBK1608HW601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.4Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 450mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1005HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0402 T/R
TAIYO YUDENBK1005HM601-TV
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.52Ohm DCR 0402 Automotive T/R

Descriptions

Descriptions of TDK MMZ1608B601CTDH5 provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0603 Automotive T/R
Ind Chip Bead Unshielded Multi-Layer 600 Ohm 25% 100MHz Ferrite 500mA 0603 Punched Paper T/R
Avnet Japan
MMZ Series 0603 600 Ohm 500 mA 400 mOhm DCR Surface Mount Ferrite Bead
400m惟 卤25% 600惟@100MHz 0603 Ferrite Beads ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos