Vishay ILBB0402ER601V

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 1Ohm DCR 0402 T/R
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILBB0402ER601V.

IHS

Datasheet4 pages10 years ago

JRH Electronics

Newark

Farnell

Mouser

Inventory History

3 month trend:
-11.00%

CAD Models

Download Vishay ILBB0402ER601V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 1Ohm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 1Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 250mA 850mOhm DCR 0201 Paper T/R
TAIYO YUDENBK0603HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.15A 1.2Ohm DCR 0201 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.85Ohm DCR 0402 Automotive AEC-Q200 T/R
Ind Chip Bead 600 Ohm 25% 100MHz Ferrite 200mA 0603 Punched Paper T/R

Descriptions

Descriptions of Vishay ILBB0402ER601V provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 1Ohm DCR 0402 T/R
Multi-Layer Ferrite Beads 600ohms Low Speed 25%
Multilayer Ferrite Beads; Inductor Type:Ferrite Bead; Series:ILBB-0402; Inductance Tolerance:± 25%; DC Resistance Max:1ohm; DC Current Rating:0.2A; Package/Case:0402; Core Material:Ferrite; Current Rating:0.2A; Impedance:600ohm ;RoHS Compliant: Yes
Impedance Ohm = 600 / Current Rating mA = 200 / Maximum DC Resistance Ohm = 1 / Package Type = 0402 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = ILBB / Length mm = 2 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILBB0402ER601V.