What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata BLM18HG601SH1D

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 1Ohm DCR 0603 Automotive T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18HG601SH1D.

IHS

Datasheet10 pages3 years ago

Ciiva

Farnell

_legacy Avnet

Mouser

Inventory History

3 month trend:
+35.68%

CAD Models

Download Murata BLM18HG601SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.055
Stock
1,151,734
4,181,571
Authorized Distributors
6
6
Impedance
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
200 mA
200 mA
DC Resistance (DCR)
1 Ω
1 Ω
Number of Lines
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 250mA 850mOhm DCR 0201 Paper T/R
TAIYO YUDENBK0603HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.15A 1.2Ohm DCR 0201 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.85Ohm DCR 0402 Automotive AEC-Q200 T/R
Ind Chip Bead 600 Ohm 25% 100MHz Ferrite 200mA 0603 Punched Paper T/R
TAIYO YUDENBK1608LL681-T
Ferrite Beads Multi-Layer 680Ohm 25% 100MHz 0.15A 1Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 300mA 700mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Murata BLM18HG601SH1D provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 1Ohm DCR 0603 Automotive T/R
EMI Filter Beads, Chips & Arrays 0603 600ohms GHz Gen Use Tape
FERRITE BEAD, AEC-Q200, 0603, 0.2A;
200mA 600Ω@100MHz 1Ω 0603 SMD mount 1.6mm*800μm*950μm
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH