Vishay ILBB0402ER600V

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 300mA 300mOhm DCR 0402 T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILBB0402ER600V.

IHS

Datasheet4 pages10 years ago

Newark

element14 APAC

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.41%

CAD Models

Download Vishay ILBB0402ER600V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ferrite Beads Chip 60Ohm 25% 100MHz 400mA 300mOhm DCR 1210 T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 550mA 250mOhm DCR 0603 Paper T/R
TAIYO YUDENBK0603HM600-T
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.2A 0.25Ohm DCR 0201 T/R
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1608LL470-T
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0603 T/R

Descriptions

Descriptions of Vishay ILBB0402ER600V provided by its distributors.

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 300mA 300mOhm DCR 0402 T/R
Multi-Layer Ferrite Beads 60ohms Low Speed 25%
FERRITE BEAD, 60 OHM, 0.3A, 0402;
Ferrite Bead, 1 Function(s), 0.3A, 2 Pin(s)
300mA 60¦¸@100MHz 300m¦¸ 0402 1mm*500¦Ìm*600¦Ìm
Multilayer Ferrite Beads; Inductor Type:Ferrite Bead; Series:ILBB-0402; Inductance Tolerance:± 25%; DC Resistance Max:0.3ohm; DC Current Rating:0.3A; Package/Case:0402; Core Material:Ferrite; Current Rating:0.3A; Impedance:60ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric