
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | IL4117-X007-ND | 2,034 | 1 | Tube | ||||||||
| TTI | IL4117-X007 | 0 | 2K | 14h | ||||||||
| Newark | IL4117-X007 | 0 | 2K | |||||||||
| Avnet | IL4117-X007 | 0 | 2K | 13h | ||||||||
| TTI Europe | IL4117-X007 | 0 | 2K | Tube | 14h |
Download Vishay IL4117-X007 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay IL4117-X007 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: