Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IL4217

IL4217 5300Vrms 1-Channel 6-DIP Optoisolater Phototriac
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IL4217.

IHS

Datasheet7 pages3 years ago
Datasheet6 pages14 years ago

Future Electronics

iiiC

Newark

Inventory History

3 month trend:
+23.81%

CAD Models

Download Vishay IL4217 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

IL420 Series Single Channel 600 V 5300 Vrms SMT Phototriac Optocoupler - DIP-6
Triac SCR Output Optocouplers Non Zero Cross Photo Triac 600V 2mA
Vishay Triac output type optocoupler, surface mount, 6needle, PDIPencapsulation
Diodes Inc.MOC3063S-TA1
Lite-On Triac output type optocoupler, surface mount, 6needle, PDIPencapsulation
Lite-OnMOC3022S
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD
Lite-OnMOC3023S
MOC3023 Series Single Channel 400 V 50 mA 5000 Vrms TRIAC Photocoupler - SDIP-6

Descriptions

Descriptions of Vishay IL4217 provided by its distributors.

IL4217 5300Vrms 1-Channel 6-DIP Optoisolater Phototriac
OptoCouplers & OptoIsolators Phototriac Output Very Low Input Curr
Optocoupler Triac AC-OUT 1-CH 750V 6-Pin PDIP SMD
1 DIP-6 Through hole mounting 8.7mm*6.5mm*3.81mm
Triac Output Optocoupler, 1-Element, 5300V Isolation
OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP
Optocoupler; No. of Channels:1; Isolation Voltage:5300Vrms; Optocoupler Output Type:Triac; Input Current Max:60mA; Output Voltage Max:700V; Package/Case:6-DIP; Forward Voltage:1.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL4217.