INDUCTOR, 10UH, 20%, 30A; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:3640µohm; DC Current Rating:25.3A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:17.79mm; Core Material:Iron Powder; Body Diameter:29.95mm; Core Material:Iron Powder; External Length / Height:12.7mm; Inductance Measurement Frequency:100kHz; Inductor Type:High Current; Lead Diameter:2.05mm; Lead Length:4.19mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Package / Case:Radial; Resistance:3.46mohm; Resonant Frequency:1MHz; Saturation Current Ic:30A