Vishay IHLP6767GZER6R8M11

Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 22.5A 0.00615Ohm DCR 6767 T/R
$ 2.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP6767GZER6R8M11.

IHS

Datasheet8 pages3 years ago
Datasheet5 pages13 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.87%

CAD Models

Download Vishay IHLP6767GZER6R8M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind High Current Wirewound 6.8uH 15% 1KHz 24.5A Toroid
Ind Power Shielded Wirewound 6.8uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 19A T/R
Wurth Elektronik744750530068
INDUCTOR, POWER, 6.8UH, 10.7A, 5.3MOHM, THT MOUNT, 1410 SIZE, WE-FAMI
Wurth Elektronik7443556680
General Purpose Inductor, 6.8uH, 20%, 1 Element, Iron Alloy-Core, SMD, 7272
Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Powdered Iron 4A 0.0762Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.74A 46.8mOhm DCR Blister T/R

Descriptions

Descriptions of Vishay IHLP6767GZER6R8M11 provided by its distributors.

Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 22.5A 0.00615Ohm DCR 6767 T/R
Ind High Current Shielded Wirewound 6.8uH 20% 100KHz 22.5A 6767 T/R
Avnet Japan
IHLP2525EZ-01 SERIES WIREWOUND SMD INDUCTOR W/ METAL CORE,6.8 UH +/-20%
General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 6767
INDUCTOR, 6.8UH, 18.5A, 20%; Product Range:VISHAY DALE - IHLP-6767GZ-11 Series High Current Inductors; Inductance:6.8µH; Inductance Tolerance:± 20%; DC Resistance Max:6150µohm; DC Current Rating:22.5A; Inductor Case Style:SMD; No. of Pins:2; Saturation Current Ic:18.5A
Inductance:6.8µH; RMS Current (Irms):22.5A; Inductor Construction:Shielded; Saturation Current (Isat):18.5A; Product Range:IHLP-6767GZ-11 Series; DC Resistance Max:0.00615ohm; Inductance Tolerance:± 20%; Product Length:17.15mm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP6767GZER6R8M11.