Vishay IHLP6767GZER4R7M11

Inductor High Current Shielded Wirewound 4.7uH 20% 100KHz 30A 4.18mOhm DCR 6767 T/R
$ 2.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP6767GZER4R7M11.

IHS

Datasheet8 pages3 years ago
Datasheet5 pages13 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.50%

CAD Models

Download Vishay IHLP6767GZER4R7M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 20Q-Factor Carbonyl Powder 25A 5.5mOhm DCR Automotive T/R
Wurth Elektronik744750530047
INDUCTOR, POWER, 4.7UH, 11.8A, 4.1MOHM, THT MOUNT, 1410 SIZE, WE-FAMI
Wurth Elektronik744750560047
INDUCTOR, POWER, 4.7UH, 14.5A, 3.1MOHM, THT MOUNT, 1415 SIZE, WE-FAMI
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, 5552
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, 5552
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.1A 5040 T/R

Descriptions

Descriptions of Vishay IHLP6767GZER4R7M11 provided by its distributors.

Inductor High Current Shielded Wirewound 4.7uH 20% 100KHz 30A 4.18mOhm DCR 6767 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 6767
INDUCTOR;HIGH CURRENT;IND 4.7UH;TOL 20%;CUR 30A;SMT;CASE 6767;DCR 3.98 OHMS
100KHz 10.7MHz 21A 30A 18 4.7¦ÌH 4.18m¦¸ ¡À20% 6767 , 17.15mm*17.15mm*7mm
FIXED IND 4.7UH 30A 4.18MOHM SMD
IHLP-6767GZ-11 Nonstandard 0.675Lx0.675W 17.15mmx17.15mm 4.7muH
PWR CHOKE WIREWOUND 4.7UH 20% SMD
Vishay IHLP6767GZER4R7M11 表面実装インダクタ
INDUCTOR, 4.7UH, 21A, 20%; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.004ohm; DC Current Rating:30A; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Resistance:3.98mohm; Saturation Current Ic:21A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP6767GZER4R7M11.