
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MLC1565-472MLC | 28 | 1 | Tape & Reel (7 in.) | 8h | |||||||
| Farnell | MLC1565-472MLC | 0 | 1 | Cut Tape | 17h | |||||||
| element14 APAC | MLC1565-472MLC | 0 | 1 | Cut Tape | 7h | |||||||
| Mouser | 994-MLC1565-472MLC | 164 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | MLC1565-472MLC | 13,166 | 7 | 17h |
Download datasheets and manufacturer documentation for Coilcraft MLC1565-472MLC.
Download Coilcraft MLC1565-472MLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft MLC1565-472MLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft MLC1565-472MLC.