Vishay IHLP6767GZER100M5A

INDUCTOR, POWER, 10UH, 20%, 16A; Product Range: VISHAY - IHLP Series; Inductance:
$ 2.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP6767GZER100M5A.

IHS

Datasheet7 pages3 years ago

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-9.87%

CAD Models

Download Vishay IHLP6767GZER100M5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 10uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 16.5A T/R
Wurth Elektronik744750560100
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 11.4A 0.0068Ohm DCR RDL T/R
Wurth Elektronik7443551920
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 9.2UH 12A 7.8 MOHM SMD
Bourns2301-V-RC
Ind High Current Wirewound 10uH 15% 1KHz 20A Toroid
Bourns2301-H-RC
Inductor High Current Toroid 10uH/6.7uH 15% 1KHz 20A 0.005Ohm DCR RDL
Wurth Elektronik744711015
10uH Unshielded Wirewound Inductor 15A 5

Descriptions

Descriptions of Vishay IHLP6767GZER100M5A provided by its distributors.

INDUCTOR, POWER, 10UH, 20%, 16A; Product Range:VISHAY - IHLP Series; Inductance:
General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 6767
100KHz 7.7MHz 20A 16A 10¦ÌH 10.91m¦¸ ¡À20% 6767 , 17.15mm*17.15mm*7mm
Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 16A 0.01091Ohm DCR 6767 T/R Automotive AEC-Q200
Ind High Current Shielded 10uH 20% 16A 6767 T/R
Avnet Japan
FIXED IND 10UH 16A 10.91MOHM SMD
IHLP-6767GZ-5A Nonstandard 0.675Lx0.675W 17.15mmx17.15mm 10muH
INDUCTOR, POWER, 10UH, 20%, 16A; Product Range:VISHAY - IHLP Series; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.01091ohm; RMS Current (Irms):16A; Saturation Current (Isat):20A; Case Dimensions:17.15mm x 17.15mm x 7mm; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP6767GZER100M5A.