Vishay IHLP5050FDER1R8M01

Ind High Current Shielded Wirewound 1.8uH 20% 100KHz 24A 5050 T/R
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP5050FDER1R8M01.

IHS

Datasheet5 pages6 years ago
Datasheet5 pages13 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.37%

CAD Models

Download Vishay IHLP5050FDER1R8M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 21A 0.0049Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 17A 0.007Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz Iron 21A 0.0047Ohm DCR T/R
Wurth Elektronik74438356018
FIXED IND 1.8UH 4.6A 30 MOHM SMD
Wurth Elektronik74437346018
100KHz 35MHz 16.5A 6.8A 1.8¦ÌH 17m¦¸ ¡À20% 7030 , 7.3mm*6.6mm*3.1mm
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 2.2A 0.0275Ohm DCR T/R

Descriptions

Descriptions of Vishay IHLP5050FDER1R8M01 provided by its distributors.

Ind High Current Shielded Wirewound 1.8uH 20% 100KHz 24A 5050 T/R
General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 5050
IHLP5050FD-01 WIREWOUND SMDINDUCTOR W/ METALCORE,1.8 UH +/-20%WIREWOUND 24A IDC
INDUCTOR, 1.8UH, 41A, 20%; Inductor Type:High Current; Inductance:1.8µH; Tolerance, Inductance:± 20%; Resistance:2.8mohm; DC Current Max:41A; Case Style:5050FD; Tolerance, +:20%; Tolerance, -:20%; External Depth:6.5mm; External Length / Height:13.2mm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Width, External:12.9mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-5050FDER-1R8M-01
  • IHLP5050FDER1R8M01.