Vishay IHLP5050FDER1R0M01

Ind High Current Shielded Wirewound 1uH 20% 100KHz 32A 5050 T/R
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP5050FDER1R0M01.

IHS

Datasheet5 pages6 years ago
Datasheet5 pages13 years ago

Farnell

Newark

Future Electronics

TME

Inventory History

3 month trend:
-16.35%

CAD Models

Download Vishay IHLP5050FDER1R0M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2021-03-06
LTD Date2021-06-06

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 29A 0.0025Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 29A 0.0025Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 32A 0.0021Ohm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 5452
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7636

Descriptions

Descriptions of Vishay IHLP5050FDER1R0M01 provided by its distributors.

Ind High Current Shielded Wirewound 1uH 20% 100KHz 32A 5050 T/R
Fixed Inductors IND_13.2X12.9MM_SM 1µH ±20% 32A 13.20 x 12.90mm -
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 5050
INDUCTOR, SHIELDED, 1UH, 49A, SMD; Induc; INDUCTOR, SHIELDED, 1UH, 49A, SMD; Inductance:1µH; RMS Current (Irms):32A; Inductor Construction:Shielded; Saturation Current (Isat):49A; Product Range:IHLP-5050FD-01 Series; Pow
High Current Inductor; DC Current Rating:32A; Series:IHLP; Ferrite Case Style:SMD; Inductor Type:High Frequency; Peak Reflow Compatible (260 C):Yes; Terminal Type:PCB Surface Mount; Current Rating:32A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-5050FDER-1R0M-01
  • IHLP-5050FDER1R0M01
  • IHLP5050FDER1R0M01.