Vishay IHLP5050FDER100M01

Inductor High Current Shielded Wirewound 10uH 20% 100KHz 10A 17.2mOhm DCR 5050 T/R
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP5050FDER100M01.

IHS

Datasheet5 pages6 years ago
Datasheet5 pages13 years ago

Upverter

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-48.30%

CAD Models

Download Vishay IHLP5050FDER100M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
Symbol
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 10A 0.0165Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 10A 0.0168Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 7.8A 0.01488Ohm DCR T/R
Wurth Elektronik7443321000
POWER-CHOKE WE-HCC 1210 (Ferrite) | FIXED IND 10UH 9A 14.4 MOHM SMD
Wurth Elektronik7443251000
FIXED IND 10UH 7.2A 16.3MOHM SMD / 10 µH Shielded Wirewound Inductor 7.2 A 16.3mOhm Nonstandard
Wurth Elektronik7443550101
FIXED IND 10UH 8.5A 14.1MOHM SMD / 10 µH Shielded Wirewound Inductor 8.5 A 14.1mOhm Nonstandard

Descriptions

Descriptions of Vishay IHLP5050FDER100M01 provided by its distributors.

Inductor High Current Shielded Wirewound 10uH 20% 100KHz 10A 17.2mOhm DCR 5050 T/R
Low Profile, High Current IHLP® Inductors | FIXED IND 10UH 10A 17.2 MOHM SMD
General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 5050
IHLP5050FD-01 WIREWOUND SMDINDUCTOR W/ METALCORE,10 UH +/-20%WIREWOUND 10A IDC
Fixed Inductor Nonstandard 10µH ±20% 10A 17.2mΩ - -
INDUCTOR, 10UH, 15.5A, 20%; Inductor Type:High Current; Series:IHLP-01; Inductance:10µH; Tolerance, Inductance:± 20%; Resistance:15.8mohm; DC Current Max:15.5A; Self Resonant Frequency:5MHz; Case Style:5050FD; Tolerance, +:20%; Tolerance, -:20%; External Depth:6.5mm; External Length / Height:13.2mm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Width, External:12.9mm
Inductance uH = 10 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 17.2 / Rated Current A = 10 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Series = IHLP / Length mm = 12.9 / Width mm = 12.9 / Height mm = 6.4 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-5050FDER-100M-01
  • IHLP5050FDER100M-01
  • IHLP5050FDER100M01.