Vishay IHLP4040DZERR47M1A

Ind High Current Shielded Wirewound 470nH 20% 100KHz 30A 4040 T/R
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP4040DZERR47M1A.

IHS

Datasheet5 pages4 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay IHLP4040DZERR47M1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.468
$ 0.536
Stock
16,666
276,231
Authorized Distributors
5
6
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
-
30 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.68 mΩ
1.68 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay IHLP4040DZERR47M1A provided by its distributors.

Ind High Current Shielded Wirewound 470nH 20% 100KHz 30A 4040 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040
100KHz 30A 470nH 1.68m¦¸ ¡À20% 4040 11.1mm*4mm
Ihlp-4040Dz-1A |Vishay IHLP4040DZERR47M1A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric