Vishay IHLP4040DZER3R3M01

Inductor High Current Shielded Wirewound 3.3uH 20% 100KHz 10A 11.8mOhm DCR 4040 T/R
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP4040DZER3R3M01.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages13 years ago

JRH Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-47.35%

CAD Models

Download Vishay IHLP4040DZER3R3M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 12A 0.012Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 11A 0.0118Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 0.0135Ohm DCR Automotive T/R
Wurth Elektronik7443310330
POWER-CHOKE WE-HCC 1210 (Iron Powder) | FIXED IND 3.3UH 13A 6 MOHM SMD
Wurth Elektronik74437356033
Power Inductor, 3.3Uh, Shielded, 7A Rohs Compliant: Yes |Würth Elektronik 74437356033
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 10A 0.012Ohm DCR 4339 Automotive T/R

Descriptions

Descriptions of Vishay IHLP4040DZER3R3M01 provided by its distributors.

Inductor High Current Shielded Wirewound 3.3uH 20% 100KHz 10A 11.8mOhm DCR 4040 T/R
Fixed Inductor IND_10.8X10.16MM_SM 3.3µH ±20% 10A 13.7mΩ - -
IHLP4040DZ-01 WIREWOUND SMDINDUCTOR W/ METALCORE,3.3 UH +/-20%WIREWOUND 10A IDC
Inductance:3.3Μh; Rms Current (Irms):10A; Inductor Construction:Shielded; Saturation Current (Isat):18.6A; Product Range:Ihlp-4040Dz-01 Series; Dc Resistance Max:0.0144Ohm; Inductance Tolerance:± 20%; Product Length:10.92Mm Rohs Compliant: Yes |Vishay IHLP4040DZER3R3M01.
INDUCTOR, 3.3UH, 20%, 18.6A; Inductance:3.3µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0118ohm; DC Current Rating:10A; Inductor Case Style:4040DZ; No. of Pins:2; Core Material:Iron Powder; Core Material:Powdered Iron; DC Current Max:10A; External Depth:4mm; External Length / Height:11.5mm; External Width:10.3mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:13.7mohm; Resonant Frequency:5MHz; Saturation Current Ic:18.6A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-4040DZER-3R3M-01
  • IHLP4040DZER3R3M01.