Vishay IHLP3232DZER3R3M11

Inductor High Current Shielded Wirewound 3.3uH 20% 100KHz 10.5A 14.9mOhm DCR 3232 T/R
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP3232DZER3R3M11.

IHS

Datasheet6 pages5 years ago

JRH Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-9.85%

CAD Models

Download Vishay IHLP3232DZER3R3M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 12A 0.012Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 11A 0.0118Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 0.0135Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 10A 0.012Ohm DCR 4339 Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 10A 0.012Ohm DCR 4339 Automotive T/R

Descriptions

Descriptions of Vishay IHLP3232DZER3R3M11 provided by its distributors.

Inductor High Current Shielded Wirewound 3.3uH 20% 100KHz 10.5A 14.9mOhm DCR 3232 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3232
IHLP Series 3232 3.3 uH 20% 10.5A Shielded Low Profile High Current SMT Inductor
INDUCTOR, IHLP-3232DZ-11, 3.3UH 20%; Product Range:VISHAY DALE - IHLP-3232DZ-11 Series High Current Inductors; Inductance:3.3µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0149ohm; DC Current Rating:10.5A; Inductor Case Style:SMD; No. of Pins:2; Core Material:Iron Powder; Saturation Current Ic:9.7A
Inductance:3.3Μh; Rms Current (Irms):10.5A; Inductor Construction:Shielded; Saturation Current (Isat):9.7A; Product Range:Ihlp-3232Dz-11 Series; Dc Resistance Max:0.0149Ohm; Inductance Tolerance:± 20%; Product Length:8.64Mm Rohs Compliant: Yes |Vishay IHLP3232DZER3R3M11.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP3232DZER3R3M11.