Vishay IHLP2525EZER4R7M01

Ind High Current Shielded Wirewound 4.7uH 20% 100KHz 6.5A 2525 T/R
$ 1.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525EZER4R7M01.

IHS

Datasheet4 pages6 years ago

Newark

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.18%

CAD Models

Download Vishay IHLP2525EZER4R7M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik74437358047
FIXED IND 4.7UH 7.2A 22.6MOHM SM
API DelevanSPD127R-472M
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 8A 0.014Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz Powdered Iron 6A 0.0335Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 5A 35mOhm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.7A 0.0348Ohm DCR 2424 T/R

Descriptions

Descriptions of Vishay IHLP2525EZER4R7M01 provided by its distributors.

Ind High Current Shielded Wirewound 4.7uH 20% 100KHz 6.5A 2525 T/R
IHLP2525EZ-01 SERIES WIREWOUND SMD INDUCTOR W/ METAL CORE,4.7 UH +/-20%
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2525
Inductor, Shielded, 4.7Uh, 6.5A; Inductance:4.7Μh; Rms Current (Irms):6.5A; Inductor Construction:Shielded; Saturation Current (Isat):7A; Product Range:Ihlp-2525Ez-01 Series; Dc Resistance Max:0.0303Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Vishay IHLP2525EZER4R7M01.
INDUCTOR, 4.7UH, 7A, 20%; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0303ohm; DC Current Rating:6.5A; Inductor Case Style:2525EZ; No. of Pins:2; Core Material:Iron Powder; Core Material:Powdered Iron; DC Current Max:6.5A; External Depth:6.47mm; External Length / Height:5mm; External Width:6.86mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:28.9mohm; Saturation Current Ic:7A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2525EZER-4R7M-01
  • IHLP2525EZER4R7M01.